- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXK830145WG
AXK830145WG
Panasonic Electronic Components
The AXK830145WG is a 30-pin, 0.4 mm pitch board-to-board header connector without soldering terminals, designed for a 1.5 mm m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AXK830145WG is a 30-pin, 0.4 mm pitch board-to-board header connector without soldering terminals, designed for a 1.5 mm mated height.
Search Keywords: AXK830145WG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXK830145WG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
25
$1.013
250
$0.947
500
$0.928
1,000
$0.908
3,000
$0.877
6,000
$0.857
9,000 +
$0.845
Click for Quote
Log in
to unlock special pricing