- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXK824145WG
Panasonic Electronic Components
AXK824145WG
Conn Board to Board HDR 24 POS 0.4mm Solder ST SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Board to Board HDR 24 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXK824145WG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXK824145WG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AXK824145WG RoHS compliant?
Yes, AXK824145WG is RoHS compliant.
What is the lead time for AXK824145WG?
The standard lead time for AXK824145WG is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,249
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
3,000
$0.928
6,000
$0.883
9,000
$0.857
12,000 +
$0.855
Click for Quote
Log in
to unlock special pricing