- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXK822135WG
Panasonic Electronic Components
AXK822135WG
Conn Board to Board HDR 22 POS 0.4mm Solder ST SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Conn Board to Board HDR 22 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXK822135WG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXK822135WG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AXK822135WG RoHS compliant?
Yes, AXK822135WG is RoHS compliant.
What is the lead time for AXK822135WG?
The standard lead time for AXK822135WG is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
750
$2.057
1,500
$1.964
2,250
$1.800
3,000
$1.457
6,000 +
$1.385
Click for Quote
Log in
to unlock special pricing