Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AXK780417G

Conn Board to Board SKT 80 POS 0.4mm Solder ST SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Board to Board SKT 80 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXK780417G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AXK780417G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Type: Board to Board
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 0.4 mm
Number of Contacts: 80
Maximum Voltage Rating: 60,60 VDC|VAC
Maximum Current Rating: 0.3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AXK780417G RoHS compliant?
Yes, AXK780417G is RoHS compliant.
What is the lead time for AXK780417G?
The standard lead time for AXK780417G is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks can ship 1/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$12.2400
1,000
$6.4600
1,500
$4.4427
2,000 +
$4.3538
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!