- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXK780147G
Panasonic Electronic Components
AXK780147G
Conn Board to Board RCP 80 POS 0.4mm Solder ST SMD T/R
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Conn Board to Board RCP 80 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXK780147G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXK780147G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AXK780147G discontinued?
Yes, AXK780147G from Panasonic Electronic Components is discontinued (end-of-life March 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AXK780147G RoHS compliant?
Yes, AXK780147G is RoHS compliant.
What is the lead time for AXK780147G?
The standard lead time for AXK780147G is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.