- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXK750247G
Panasonic Electronic Components
AXK750247G
Conn Board to Board RCP 50 POS 0.4mm Solder ST SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Board to Board RCP 50 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXK750247G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXK750247G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AXK750247G RoHS compliant?
Yes, AXK750247G is RoHS compliant.
What is the lead time for AXK750247G?
The standard lead time for AXK750247G is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
750
$3.46
1,500
$1.84
2,250
$1.29
3,000 +
$1.27
Click for Quote
Log in
to unlock special pricing