- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXK750147G
AXK750147G
Panasonic Electronic Components
The AXK750147G is a 50-pin, 0.4mm pitch board-to-board socket connector with a 1.5mm mated height and no soldering terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AXK750147G is a 50-pin, 0.4mm pitch board-to-board socket connector with a 1.5mm mated height and no soldering terminals.
Search Keywords: AXK750147G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXK750147G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,650
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
25
$1.31
100
$1.26
250
$1.23
500
$1.20
1,000
$1.18
3,000
$1.14
6,000
$1.11
9,000 +
$1.10
Click for Quote
Log in
to unlock special pricing