Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AXK740147G

The AXK740147G is a 40-pin, 0.4 mm pitch, board-to-board socket connector without soldering terminals, designed for a 1.5 mm m ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The AXK740147G is a 40-pin, 0.4 mm pitch, board-to-board socket connector without soldering terminals, designed for a 1.5 mm mated height.
Search Keywords: AXK740147G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AXK740147G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Type: Board to Board
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 0.4 mm
Number of Contacts: 40
Maximum Voltage Rating: 60,60 VDC|VAC
Maximum Current Rating: 5 A
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AXK740147G RoHS compliant?
Yes, AXK740147G is RoHS compliant.
What is the lead time for AXK740147G?
The standard lead time for AXK740147G is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,200
Ships today, if you order in
Minimum Order Quantity:
10
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.51
100
$2.24
250
$2.13
500
$2.05
1,000
$1.96
3,000
$1.83
6,000
$1.75
9,000 +
$1.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!