Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AXK724147G

Conn Board to Board RCP 24 POS 0.4mm Solder ST Top Entry SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Board to Board RCP 24 POS 0.4mm Solder ST Top Entry SMD T/R
Search Keywords: AXK724147G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AXK724147G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Type: Board to Board
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 0.4 mm
Number of Contacts: 24
Maximum Voltage Rating: 60,60 VDC|VAC
Maximum Current Rating: 5 A
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AXK724147G RoHS compliant?
Yes, AXK724147G is RoHS compliant.
What is the lead time for AXK724147G?
The standard lead time for AXK724147G is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,245
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.78
100
$1.65
250
$1.57
500
$1.50
1,000
$1.44
3,000
$1.34
6,000
$1.27
9,000 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!