- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXK720147G
Panasonic Electronic Components
AXK720147G
Conn Board to Board SKT 20 POS 0.4mm Solder ST SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Board to Board SKT 20 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXK720147G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXK720147G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AXK720147G RoHS compliant?
Yes, AXK720147G is RoHS compliant.
What is the lead time for AXK720147G?
The standard lead time for AXK720147G is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
25
$1.365
250
$1.109
500
$1.060
1,000
$1.014
3,000
$0.973
6,000
$0.947
9,000
$0.934
12,000 +
$0.932
Click for Quote
Log in
to unlock special pricing