- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXK6S40647YG
Panasonic Electronic Components
AXK6S40647YG
Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD Reel
Search Keywords: AXK6S40647YG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXK6S40647YG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AXK6S40647YG RoHS compliant?
Yes, AXK6S40647YG is RoHS compliant.
What is the lead time for AXK6S40647YG?
The standard lead time for AXK6S40647YG is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
543
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
25
$1.31
100
$1.26
250
$1.22
500
$1.20
1,000
$1.17
3,000
$1.13
5,000 +
$1.11
Click for Quote
Log in
to unlock special pricing