Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AXK6S40547YG

The AXK6S40547YG is a 40-pin, 0.5 mm pitch, board-to-board header from the P5KS series designed for a 5.0 mm mated height.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The AXK6S40547YG is a 40-pin, 0.5 mm pitch, board-to-board header from the P5KS series designed for a 5.0 mm mated height.
Search Keywords: AXK6S40547YG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AXK6S40547YG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Board to Board
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 0.5 mm
Number of Contacts: 40
Maximum Voltage Rating: 60,60 VDC|VAC
Maximum Current Rating: 10 A
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AXK6S40547YG RoHS compliant?
Yes, AXK6S40547YG is RoHS compliant.
What is the lead time for AXK6S40547YG?
The standard lead time for AXK6S40547YG is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,000   can ship 1/13/27
Minimum Order Quantity:
10
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.09
100
$2.17
250
$2.04
500
$1.99
1,000
$1.90
3,000
$1.85
5,000
$1.84
8,000 +
$1.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!