- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXK6S00547YG
Panasonic Electronic Components
AXK6S00547YG
Conn Board to Board PL 100 POS 0.5mm Solder ST Top Entry SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Board to Board PL 100 POS 0.5mm Solder ST Top Entry SMD T/R
Search Keywords: AXK6S00547YG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXK6S00547YG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AXK6S00547YG RoHS compliant?
Yes, AXK6S00547YG is RoHS compliant.
What is the lead time for AXK6S00547YG?
The standard lead time for AXK6S00547YG is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$3.38
50
$2.84
250
$2.63
500
$2.51
1,000
$2.41
3,000
$2.29
5,000
$2.28
8,000 +
$2.26
Click for Quote
Log in
to unlock special pricing