Image is representational - see mfr. specs

Conn Fine Pitch Connector HDR 100 POS 0.5mm Solder ST SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Fine Pitch Connector HDR 100 POS 0.5mm Solder ST SMD T/R
Search Keywords: AXK6S00437YG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AXK6S00437YG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    Fine Pitch Connector
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    0.5 mm
  • Number of Contacts:
    100
  • Maximum Voltage Rating:
    60,60 VDC|VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,163
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.76
25
$5.16
50
$5.14
100
$5.04
250
$4.83
500
$4.82
1,500
$4.71
3,000 +
$4.68
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!