- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXK6F40547YG
AXK6F40547YG
Panasonic Electronic Components
The AXK6F40547YG is a 40-pin, 0.5 mm pitch header connector designed for a 2.5 mm mated height in board-to-board and board-to- ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AXK6F40547YG is a 40-pin, 0.5 mm pitch header connector designed for a 2.5 mm mated height in board-to-board and board-to-FPC applications.
Search Keywords: AXK6F40547YG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXK6F40547YG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,154
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$2.54
100
$1.78
250
$1.66
500
$1.61
1,000
$1.54
1,500
$1.53
2,000 +
$1.51
Click for Quote
Log in
to unlock special pricing