Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AXK6F30347YG

Conn Board to Board HDR 30 POS 0.5mm Solder ST SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Board to Board HDR 30 POS 0.5mm Solder ST SMD T/R
Search Keywords: AXK6F30347YG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic Electronic Components
  • Part No:
    AXK6F30347YG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Board to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    0.5 mm
  • Number of Contacts:
    30
  • Maximum Voltage Rating:
    60,60 VDC|VAC
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AXK6F30347YG RoHS compliant?
Yes, AXK6F30347YG is RoHS compliant.
What is the lead time for AXK6F30347YG?
The standard lead time for AXK6F30347YG is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
15 Weeks can ship 1/11/27
Backorder
Price (USD)
Qty
Unit Price
250
$1.64
500
$1.59
2,000
$1.51
4,000
$1.47
6,000
$1.43
8,000
$1.42
10,000
$1.41
16,000 +
$1.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!