Image is representational - see mfr. specs

Conn Board to Board HDR 16 POS 0.5mm Solder ST SMD T/R

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Conn Board to Board HDR 16 POS 0.5mm Solder ST SMD T/R
Search Keywords: AXK6F16547YG
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Panasonic Electronic Components
  • Артикул / №:
    AXK6F16547YG
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Board to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    0.5 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    60,60 VDC|VAC
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
500
15 Weeks Можно отправить 14/9/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
500
$0.920
1 000
$0.690
1 500
$0.644
2 000 +
$0.631
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!