- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXK6A2347YG
AXK6A2347YG
Panasonic Electronic Components
The AXK6A2347YG is a 120-pin, 0.5 mm pitch P5K series board-to-board header designed for a 3.0 mm mated height.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AXK6A2347YG is a 120-pin, 0.5 mm pitch P5K series board-to-board header designed for a 3.0 mm mated height.
Search Keywords: AXK6A2347YG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXK6A2347YG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:120
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:16 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
10
$3.64
50
$3.24
100
$3.05
250
$2.83
500
$2.62
1,500
$2.51
3,000
$2.39
6,000 +
$2.38
Click for Quote
Log in
to unlock special pricing