Image is representational - see mfr. specs

Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD Reel

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn Board to Board HDR 20 POS 0.5mm Solder ST SMD Reel
Search Keywords: AXK620347YG
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panasonic Electronic Components
  • Número do item:
    AXK620347YG
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    Board to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    0.5 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    60,60 VDC|VAC
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
em estoque: 0
Minimum Order Quantity:
25
14 Weeks Pode enviar 7/9/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
25
$1.250
250
$1.016
500
$0.970
1 500
$0.929
3 000
$0.890
6 000
$0.867
7 500
$0.864
10 500 +
$0.855
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!