Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AXK600347YG

Conn Board to Board HDR 100 POS 0.5mm Solder ST SMD Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Board to Board HDR 100 POS 0.5mm Solder ST SMD Reel
Search Keywords: AXK600347YG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AXK600347YG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Type: Board to Board
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 0.5 mm
Number of Contacts: 100
Maximum Voltage Rating: 60,60 VDC|VAC
Maximum Current Rating: 10 A
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AXK600347YG RoHS compliant?
Yes, AXK600347YG is RoHS compliant.
What is the lead time for AXK600347YG?
The standard lead time for AXK600347YG is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 655
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.68
100
$2.37
250
$2.24
500
$2.15
1,500
$2.00
3,000
$1.90
6,000
$1.81
7,500 +
$1.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!