- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXK5S30047YG
Panasonic Electronic Components
AXK5S30047YG
Conn Board to Board RCP 30 POS 0.5mm Solder ST SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Board to Board RCP 30 POS 0.5mm Solder ST SMD T/R
Search Keywords: AXK5S30047YG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXK5S30047YG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:16 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AXK5S30047YG RoHS compliant?
Yes, AXK5S30047YG is RoHS compliant.
What is the lead time for AXK5S30047YG?
The standard lead time for AXK5S30047YG is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,900
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
25
$1.156
250
$1.097
500
$1.078
1,500
$1.062
3,000
$0.997
6,000
$0.983
7,500
$0.948
10,500 +
$0.926
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT