- ホーム ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXK5S20237YG
AXK5S20237YG
Panasonic Electronic Components
Conn Board to Board SKT 20 POS 0.5mm Solder ST SMD T/R
データシート アクセサリー Notify Me
RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明
+
Conn Board to Board SKT 20 POS 0.5mm Solder ST SMD T/R
Search Keywords: AXK5S20237YG
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Panasonic Electronic Components
-
部品番号:AXK5S20237YG
-
測定単位:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:16 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
375
10 Weeks
出荷できます
8/14/26
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
375
$1.848
750
$1.764
1,125
$1.617
1,500
$1.309
3,000 +
$1.244
Click for Quote
ログイン
特別価格を解除するには