- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXK5S00337YG
AXK5S00337YG
Panasonic Electronic Components
The AXK5S00337YG is a 100-pin, 0.5 mm pitch, P5KS series board-to-board socket connector designed for mated heights of 7.0 mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AXK5S00337YG is a 100-pin, 0.5 mm pitch, P5KS series board-to-board socket connector designed for mated heights of 7.0 mm to 9.0 mm.
Search Keywords: AXK5S00337YG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXK5S00337YG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:16 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
990
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$6.05
25
$5.41
50
$5.40
100
$5.29
250
$5.07
500
$5.06
1,000
$5.01
3,000 +
$4.92
Click for Quote
Log in
to unlock special pricing