- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXK5F34337YG
Panasonic Electronic Components
AXK5F34337YG
Conn Board to Board SKT 34 POS 0.5mm Solder ST SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Conn Board to Board SKT 34 POS 0.5mm Solder ST SMD T/R
Search Keywords: AXK5F34337YG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXK5F34337YG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AXK5F34337YG RoHS compliant?
Yes, AXK5F34337YG is RoHS compliant.
What is the lead time for AXK5F34337YG?
The standard lead time for AXK5F34337YG is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$3.143
1,000
$3.000
1,500
$2.750
2,000
$2.227
4,000 +
$2.115
Click for Quote
Log in
to unlock special pricing