- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXK5F24547YG
AXK5F24547YG
Panasonic Electronic Components
The AXK5F24547YG is a 24-pin, 0.5mm pitch, P5KF series narrow pitch socket connector for board-to-board applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AXK5F24547YG is a 24-pin, 0.5mm pitch, P5KF series narrow pitch socket connector for board-to-board applications.
Search Keywords: AXK5F24547YG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXK5F24547YG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$0.937
250
$0.877
500
$0.858
2,000
$0.822
4,000
$0.804
6,000
$0.793
8,000
$0.786
10,000 +
$0.780
Click for Quote
Log in
to unlock special pricing