- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXK530147YG
AXK530147YG
Panasonic Electronic Components
The AXK530147YG is a 30-pin, 0.5 mm pitch, P5K series board-to-board socket connector with a mated height of 3.0 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AXK530147YG is a 30-pin, 0.5 mm pitch, P5K series board-to-board socket connector with a mated height of 3.0 mm.
Search Keywords: AXK530147YG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXK530147YG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:10 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Can Ship immediately
Manufacturer Stock:
1,500
can ship
Minimum Order Quantity:
25
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.370
250
$1.179
500
$1.073
1,500
$0.985
3,000
$0.952
6,000
$0.950
7,500
$0.919
10,500 +
$0.895
Click for Quote
Log in
to unlock special pricing