- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXK500147BN1
Panasonic Electronic Components
AXK500147BN1
100 Position - Connector Socket - Center Strip -Contacts Surface -Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
100 Position - Connector Socket - Center Strip -Contacts Surface -Mount Gold
Search Keywords: AXK500147BN1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXK500147BN1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AXK500147BN1 RoHS compliant?
Yes, AXK500147BN1 is RoHS compliant.
What is the lead time for AXK500147BN1?
The standard lead time for AXK500147BN1 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$2.44
100
$1.98
250
$1.90
500
$1.84
1,500
$1.74
3,000
$1.69
6,000
$1.65
7,500 +
$1.64
Click for Quote
Log in
to unlock special pricing