- Home ›
- All Products›
- AXF5K0612
AXF5K0612
Panasonic Electronic Components
R35K socket - 6 pin - 3A/0.3A - 30V - -55°C to +85°C - SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
R35K socket - 6 pin - 3A/0.3A - 30V - -55°C to +85°C - SMD
Search Keywords: AXF5K0612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXF5K0612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
15000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3,750
$3.27
7,500
$1.67
11,250
$1.14
15,000 +
$1.12
Click for Quote
Log in
to unlock special pricing