- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXF5D7012A
Panasonic Electronic Components
AXF5D7012A
Conn Board to Board RCP 4Power/70Signal POS 0.35mm Solder ST Top Entry SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Conn Board to Board RCP 4Power/70Signal POS 0.35mm Solder ST Top Entry SMD T/R
Search Keywords: AXF5D7012A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | AXF5D7012A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
| Type: | Board to Board |
| Body Orientation: | Straight |
| Gender: | RCP |
| Mounting: | Surface Mount |
| Pitch: | 0.35 mm |
| Number of Contacts: | 4Power/70Signal |
| Maximum Voltage Rating: | 30,30 VDC|VAC |
| Maximum Current Rating: | (5/0.3)/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is AXF5D7012A RoHS compliant?
Yes, AXF5D7012A is RoHS compliant.
What is the lead time for AXF5D7012A?
The standard lead time for AXF5D7012A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
125
$3.52
250
$2.64
375
$2.46
500 +
$2.41
Click for Quote
Log in
to unlock special pricing