- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXE664124
AXE664124
Panasonic Electronic Components
Conn Fine Pitch Connector HDR 64 POS 0.4mm Solder ST Top Entry SMD Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn Fine Pitch Connector HDR 64 POS 0.4mm Solder ST Top Entry SMD Reel
Search Keywords: AXE664124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXE664124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:FPC Connector
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,250
$5.33
2,500
$2.81
3,750
$1.93
5,000 +
$1.90
Click for Quote
Log in
to unlock special pricing