- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXE654124
Panasonic Electronic Components
AXE654124
Conn FPC Connector PIN 54 POS 0.4mm Solder ST SMD Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXE654124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
5000 -
Type:FPC Connector
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:54
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C