- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- AXE650124A
AXE650124A
Panasonic Electronic Components
Conn FPC Connector PIN 50 POS 0.4mm Solder ST SMD Reel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn FPC Connector PIN 50 POS 0.4mm Solder ST SMD Reel
Search Keywords: AXE650124A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXE650124A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:FPC Connector
-
Number of Contacts:50
-
Pitch:0.4 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Dimension:11.8 x 2 x 0.65 mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$3.06
25
$3.05
50
$3.04
125
$3.03
250
$2.27
375
$2.13
500 +
$2.08
Click for Quote
Log in
to unlock special pricing