- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXE640124
AXE640124
Panasonic Electronic Components
Fine Pitch Connector PIN 40 POS 0.4mm Solder ST SMD Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fine Pitch Connector PIN 40 POS 0.4mm Solder ST SMD Reel
Search Keywords: AXE640124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXE640124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:FPC Connector
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,250
$4.46
2,500
$2.36
3,750
$1.62
5,000 +
$1.59
Click for Quote
Log in
to unlock special pricing
Accessories