Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AXE634124A

The AXE634124A is a 34-pin, 0.4mm pitch, board-to-FPC header connector designed for a mated height of 0.8mm.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The AXE634124A is a 34-pin, 0.4mm pitch, board-to-FPC header connector designed for a mated height of 0.8mm.
Search Keywords: AXE634124A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AXE634124A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: FPC Connector
Number of Contacts: 34
Pitch: 0.4 mm
Mounting: Surface Mount
Termination Method: Solder
Maximum Voltage Rating: 60,60 VDC|VAC
Maximum Current Rating: 0.3/Contact A
Dimension: 8.6 x 2 x 0.65 mm
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AXE634124A RoHS compliant?
Yes, AXE634124A is RoHS compliant.
What is the lead time for AXE634124A?
The standard lead time for AXE634124A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.68
100
$1.51
250
$1.47
500
$1.45
1,000
$1.41
2,500
$1.39
5,000
$1.38
7,500 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!