- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- AXE630124A
Panasonic Electronic Components
AXE630124A
Conn FPC Connector PIN 30 POS 0.4mm Solder ST SMD Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn FPC Connector PIN 30 POS 0.4mm Solder ST SMD Reel
Search Keywords: AXE630124A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXE630124A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
Supplier Standard Pack:
500 -
Type:FPC Connector
-
Number of Contacts:30
-
Pitch:0.4 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Dimension:7.8 x 2 x 0.65 mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AXE630124A RoHS compliant?
Yes, AXE630124A is RoHS compliant.
What is the lead time for AXE630124A?
The standard lead time for AXE630124A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
25
$3.46
50
$2.74
125
$2.39
250
$2.24
375
$2.17
500 +
$2.15
Click for Quote
Log in
to unlock special pricing