- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- AXE624124A
AXE624124A
Panasonic Electronic Components
Conn FPC Connector PIN 24 POS 0.4mm Solder ST SMD Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn FPC Connector PIN 24 POS 0.4mm Solder ST SMD Reel
Search Keywords: AXE624124A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXE624124A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Supplier Standard Pack:
500 -
Type:FPC Connector
-
Number of Contacts:24
-
Pitch:0.4 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Dimension:6.6 x 2 x 0.65 mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
125
$2.03
250
$1.53
375
$1.43
500 +
$1.40
Click for Quote
Log in
to unlock special pricing