Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AXE624124

Fine Pitch Connector PIN 24 POS 0.4mm Solder ST SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fine Pitch Connector PIN 24 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXE624124
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AXE624124
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Type: FPC Connector
Body Orientation: Straight
Mounting: Surface Mount
Pitch: 0.4 mm
Number of Contacts: 24
Maximum Voltage Rating: 60,60 VDC|VAC
Maximum Current Rating: 0.3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AXE624124 RoHS compliant?
Yes, AXE624124 is RoHS compliant.
What is the lead time for AXE624124?
The standard lead time for AXE624124 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 426
Can Ship immediately You may purchase all in-stock quantity of 426
Stock lot only:
426
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.331
5,000
$1.210
10,000 +
$1.150
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!