- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- AXE610124A
AXE610124A
Panasonic Electronic Components
The AXE610124A is a 10-pin, 0.4mm pitch board-to-FPC header connector with a mated height of 0.8mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The AXE610124A is a 10-pin, 0.4mm pitch board-to-FPC header connector with a mated height of 0.8mm.
Search Keywords: AXE610124A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXE610124A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TH
-
Supplier Standard Pack:
500 -
Type:FPC Connector
-
Number of Contacts:10
-
Pitch:0.4 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Dimension:3.8 x 2 x 0.65 mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
25
10 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$0.772
250
$0.723
500
$0.708
1,000
$0.693
2,500
$0.673
5,000
$0.658
7,500
$0.649
10,000 +
$0.643
Click for Quote
Log in
to unlock special pricing