- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXE610124
AXE610124
Panasonic Electronic Components
Conn Fine Pitch Connector HDR 10 POS 0.4mm Solder ST Top Entry SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Fine Pitch Connector HDR 10 POS 0.4mm Solder ST Top Entry SMD T/R
Search Keywords: AXE610124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXE610124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:FPC Connector
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$0.771
250
$0.684
500
$0.672
1,000
$0.660
2,500
$0.650
5,000
$0.644
10,000
$0.642
15,000 +
$0.641
Click for Quote
Log in
to unlock special pricing
Accessories