- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- AXE5E2026
AXE5E2026
Panasonic Electronic Components
Conn Fine Pitch Connector RCP 20 POS 0.4mm Solder ST Top Entry SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Fine Pitch Connector RCP 20 POS 0.4mm Solder ST Top Entry SMD T/R
Search Keywords: AXE5E2026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXE5E2026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Supplier Standard Pack:
50 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.4 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
143 Weeks
can ship
2/27/29
Price (USD)
Qty
Unit Price
50
$3.36
100
$3.31
250
$3.12
500
$2.95
1,000
$2.90
2,500
$2.79
5,000
$2.75
7,500 +
$2.71
Click for Quote
Log in
to unlock special pricing