- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- AXE530124
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic Electronic Components
AXE530124
Conn FPC Connector SKT 30 POS 0.4mm Solder ST SMD T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Conn FPC Connector SKT 30 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXE530124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXE530124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:FPC Connector
-
Number of Contacts:30
-
Pitch:0.4 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:5 A
-
Dimension:8.5 x 2.5 x 0.77 mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AXE530124 discontinued?
Yes, AXE530124 from Panasonic Electronic Components is discontinued (end-of-life September 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces AXE530124?
The recommended replacement for AXE530124 is AXE530127 from Panasonic Electronic Components, available from OnlineComponents.com.
Is AXE530124 RoHS compliant?
Yes, AXE530124 is RoHS compliant.
What is the lead time for AXE530124?
The standard lead time for AXE530124 is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.