- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- AXE524124
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic Electronic Components
AXE524124
Conn FPC Connector SKT 24 POS 0.4mm Solder ST SMD T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Conn FPC Connector SKT 24 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXE524124
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic Electronic Components |
| Part No: | AXE524124 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Type: | FPC Connector |
| Number of Contacts: | 24 |
| Pitch: | 0.4 mm |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 60,60 VDC|VAC |
| Maximum Current Rating: | 5 A |
| Dimension: | 7.3 x 2.5 x 0.77 mm |
| Operating Temperature: | -55 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is AXE524124 discontinued?
Yes, AXE524124 from Panasonic Electronic Components is discontinued (end-of-life September 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces AXE524124?
The recommended replacement for AXE524124 is AXE524127 from Panasonic Electronic Components, available from OnlineComponents.com.
Is AXE524124 RoHS compliant?
Yes, AXE524124 is RoHS compliant.
What is the lead time for AXE524124?
The standard lead time for AXE524124 is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.