- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- AXE516124
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic Electronic Components
AXE516124
Conn FPC Connector SKT 16 POS 0.4mm Solder ST SMD T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn FPC Connector SKT 16 POS 0.4mm Solder ST SMD T/R
Search Keywords: AXE516124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AXE516124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FPC Connector
-
Number of Contacts:16
-
Pitch:0.4 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:60,60 VDC|VAC
-
Maximum Current Rating:5 A
-
Dimension:5.7 x 2.5 x 0.77 mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is AXE516124 discontinued?
Yes, AXE516124 from Panasonic Electronic Components is discontinued (end-of-life September 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces AXE516124?
The recommended replacement for AXE516124 is AXE516127 from Panasonic Electronic Components, available from OnlineComponents.com.
Is AXE516124 RoHS compliant?
Yes, AXE516124 is RoHS compliant.
What is the lead time for AXE516124?
The standard lead time for AXE516124 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.