Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AVT38549

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 3A 250VAC 125VDC 0.39N Screw Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 3A 250VAC 125VDC 0.39N Screw Mount
Search Keywords: AVT38549
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AVT38549
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Roller Lever
Contact Rating @ Voltage: 3@250VAC 30VDC A
Maximum Movement Differential: 0.5 mm
Operating Force: 0.39 N
Termination Style: Quick Connect
Dimension: 22.3 x 6.4 x 20.3 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AVT38549 RoHS compliant?
Yes, AVT38549 is RoHS compliant.
What is the lead time for AVT38549?
The standard lead time for AVT38549 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.8461
100
$1.5484
250
$1.5000
500
$1.4328
1,000
$1.3714
2,500
$1.3151
5,000
$1.2800
7,500 +
$1.2631
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!