- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- AVM38359
AVM38359
Panasonic Electronic Components
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 5A 250VAC 125VDC 0.44N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 5A 250VAC 125VDC 0.44N Screw Mount
Search Keywords: AVM38359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AVM38359
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Long Hinge Lever
-
Contact Rating @ Voltage:5@250VAC 30VDC A
-
Maximum Movement Differential:1 mm
-
Operating Force:0.44 N
-
Termination Style:Quick Connect
-
Dimension:30.7 x 6.4 x 19.7 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
635
Ships today, if you order in
Minimum Order Quantity:
25
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$1.123
250
$1.004
500
$0.982
1,000
$0.961
2,500
$0.941
5,000
$0.929
7,500
$0.924
10,000 +
$0.921
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments