Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AVM37159

Switch Snap Action N.O./N.C. SPDT Short Hinge Lever PC Pins 5A 250VAC 125VDC 0.59N Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever PC Pins 5A 250VAC 125VDC 0.59N Thru-Hole
Search Keywords: AVM37159
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AVM37159
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: PCB Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Short Hinge Lever
Contact Rating @ Voltage: 5@250VAC 30VDC A
Maximum Movement Differential: 0.5 mm
Operating Force: 0.59 N
Termination Style: PC Pins
Dimension: 19.8 x 6.4 mm
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AVM37159 RoHS compliant?
Yes, AVM37159 is RoHS compliant.
What is the lead time for AVM37159?
The standard lead time for AVM37159 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.5385
250
$1.2500
500
$1.1940
1,000
$1.1429
2,500
$1.0959
5,000
$1.0667
7,500
$1.0526
10,000 +
$1.0500
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!