- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- AVM33559
Panasonic Electronic Components
AVM33559
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 5A 250VAC 125VDC 0.59N Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 5A 250VAC 125VDC 0.59N Screw Mount
Search Keywords: AVM33559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AVM33559
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Roller Lever
-
Contact Rating @ Voltage:5@250VAC 30VDC A
-
Maximum Movement Differential:0.5 mm
-
Operating Force:0.59 N
-
Termination Style:Solder
-
Dimension:24 x 6.4 x 25 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is AVM33559 RoHS compliant?
Yes, AVM33559 is RoHS compliant.
What is the lead time for AVM33559?
The standard lead time for AVM33559 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
125
$2.060
250
$1.545
375
$1.442
500 +
$1.413
Click for Quote
Log in
to unlock special pricing