- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- AVL3825613-A
Panasonic Electronic Components
AVL3825613-A
SWITCH SNAP ACT SPDT 0.1A 125V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SWITCH SNAP ACT SPDT 0.1A 125V
Search Keywords: AVL3825613A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AVL3825613-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is AVL3825613-A RoHS compliant?
Yes, AVL3825613-A is RoHS compliant.
What is the lead time for AVL3825613-A?
The standard lead time for AVL3825613-A is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
100
$1.191
300
$1.078
500
$1.026
1,000
$0.970
2,500
$0.965
5,000
$0.854
7,500
$0.852
10,000 +
$0.849
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT