- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- AV634564
AV634564
Panasonic Electronic Components
SWITCH SNAP ACT SPST-NO 0.1A 30V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
SWITCH SNAP ACT SPST-NO 0.1A 30V
Search Keywords: AV634564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic Electronic Components
-
Part No:AV634564
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$5.04
25
$4.58
100
$4.41
250
$4.31
500
$4.22
1,000
$4.16
3,000
$4.10
5,000 +
$4.03
Click for Quote
Log in
to unlock special pricing