Image is representational - see manufacturer specifications

Panasonic Electronic Components Authorized Distributor

AV4444

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.5A 30VDC 0.29N Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever PC Pins 0.5A 30VDC 0.29N Thru-Hole
Search Keywords: AV4444
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic Electronic Components
Part No: AV4444
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: PCB Mount
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Simulated Roller Lever
Contact Rating @ Voltage: 0.5@30VDC A
Maximum Movement Differential: 0.7 mm
Operating Force: 0.29 N
Termination Style: PC Pins
Dimension: 7.5 x 2.5 x 8 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AV4444 discontinued?
Yes, AV4444 from Panasonic Electronic Components is discontinued (end-of-life March 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AV4444 RoHS compliant?
Yes, AV4444 is RoHS compliant.
What is the lead time for AV4444?
The standard lead time for AV4444 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately Buy all 20 in-stock or the regular minimum order quantity of 25
Stock lot only:
20
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.7166
25
$1.5605
100
$1.4466
250
$1.3713
500
$1.3144
1,000
$1.0073
2,500
$0.9479
5,000
$0.9030
7,500 +
$0.8766
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!